Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZYMBIT
Manufacturer Part NoHA24001-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AJ7005
Your Part Number
38 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
| 10+ | $29.000 |
| 50+ | $28.120 |
| 100+ | $27.980 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZYMBIT
Manufacturer Part NoHA24001-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.87AJ7005
Technical Datasheet
Add-On-Card & Module Type-
Silicon Manufacturer-
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithZymbit HSM Security Modules
Kit ContentsHSM DEV HAT1
SVHCTo Be Advised
Product Overview
HSM developer hat makes it easy to test all features of Zymbit’s HSM family of security modules using a Raspberry Pi, Nvidia Jetson or similar single board computer. The hat fits a standard 40 pin GPIO header and provides easy access to perimeter circuits, battery and LED features.
- Supports all Zymbit HSM modules
- Easy connection to perimeter tamper circuits through 4 pin header and FPC
- CR2032 coin cell primary battery holder
- Auxiliary battery connector type Molex 51021-0200-B
- Blue LED status indicator
- RPI half hat format
- 40 pin GPIO header with pass through connector
- Supplied with extender connector and jumper wires
- Battery NOT included
- CAD files available
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
HSM DEV HAT1
Silicon Manufacturer
-
Product Range
-
Silicon Core Number
-
For Use With
Zymbit HSM Security Modules
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
