Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $2.440 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoYRM32F2FBBNNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.08N6035
Product RangeYR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeYR Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The YRM32F2FBBNN is a double-pole non-illuminated Rocker Switch with a nylon 66 black actuator and ON-OFF function. The YR series switch has rugged design for high current applications. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 base.
- 6.3mm Quick connect terminals
- UL94V-2 Flammability rating
- 0 to 85°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off
Switch Mounting
Panel Mount
Product Range
YR Series
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
30mm
Panel Cutout Diameter
-
Contact Configuration
DPST
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for YRM32F2FBBNN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

