Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoSTE-1225705RFGF
Newark Part No.06AC3178
Product RangeRF GFSI sWave Series
Your Part Number
No Longer Available
Product Information
ManufacturerZF
Manufacturer Part NoSTE-1225705RFGF
Newark Part No.06AC3178
Product RangeRF GFSI sWave Series
Technical Datasheet
Actuator TypeFoot Operated Switch
Frequency915MHz
Wireless Data Rate66Kbps
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeRF GFSI sWave Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Actuator Type
Foot Operated Switch
Wireless Data Rate
66Kbps
Operating Temperature Min
-20°C
Product Range
RF GFSI sWave Series
Frequency
915MHz
IP Rating
IP67
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
