Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.760 |
Price for:Each
Minimum: 1200
Multiple: 400
$2,112.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoRRA22H3BBRLNCopy
Newark Part No.01M8714
Product RangeRR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeRR Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The RRA22H3BBRLN is a single-pole double-throw (SPDT) illuminated round Rocker Switch with a nylon 66 black actuator and ON-OFF function. The RR series switch has high current switching in a compact round package and industry-standard cut-out dimensions. It has silver alloy contacts, tin-plated copper alloy quick connect terminal and nylon 66 94V-2 base.
- 4.8mm Quick connect terminals
- UL94V-2 Flammability rating
- -20 to 65°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current Max
10A
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
RR Series
Contact Current AC Max
10A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

