Print Page
Product Information
ManufacturerZF
Manufacturer Part NoPBC1E015Copy
Newark Part No.19C9819
Product RangePB Series
Technical Datasheet
Product RangePB Series
Switch MountingPanel Mount
Switch TerminalsSolder
Output CodeBCD
Readout0 to 9
SVHCTo Be Advised
Product Overview
The PBC1E015 is a 10-position black Push-wheel Switch with WE alloy contacts, NORYL housing and BCD output. The PB series switch with only 6mm width for compact building of blocks with a larger number of modules. It has panel-mounting and solder pin terminals.
- -20 to 80°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
PB Series
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

