Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $9.180 |
| 250+ | $8.610 |
Price for:Each
Minimum: 100
Multiple: 25
$918.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201702Copy
Newark Part No.05M6408
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max12.7mm
Sensor MountingPanel Mount
Supply Current200mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
12.7mm
Supply Current
200mA
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
