Print Page
826 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
| 10+ | $2.810 |
| 25+ | $2.630 |
| 50+ | $2.580 |
| 100+ | $2.520 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoLRA32H2FBGLNCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.88H9536
Product RangeLR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeLR Series
Contact Current AC Max8A
Contact Current Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LRA32H2FBGLN is a double-pole single-throw (DPST) Rocker Switch with a polycarbonate lighted actuator and ON-OFF function. The LR series switch has silver alloy contacts, tin-plated copper alloy terminal and nylon 66 94V-2 base.
- 4.75mm Quick connect terminal
- -20 to 65°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
LR Series
Contact Current Max
10A
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LRA32H2FBGLN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

