Print Page
938 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.500 |
| 25+ | $2.360 |
| 50+ | $2.080 |
| 100+ | $1.950 |
| 250+ | $1.810 |
| 500+ | $1.630 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoLRA32H2BBRLNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.01M8188
Product RangeLR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourRed
Product RangeLR Series
Contact Current AC Max10A
Contact Current Max10A
Contact Voltage VAC250V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LRA32H2BBRLN is a double-pole single-throw (DPST) lighted Rocker Switch with illuminated curved red actuator and quick-connect terminals. The LR series switch comes with nylon 6.6 base and silver-plated alloy contact.
- 0.02Ω Maximum contact resistance
- 100000 operations Minimum mechanical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
10A
Contact Voltage VAC
250V
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
LR Series
Contact Current Max
10A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
