Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.280 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 500
Multiple: 500
$1,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKTG2ANB1BBDNNNCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07P8641
Product RangeKT Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKT Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage DC Nom14V
Contact Voltage VDC-
Panel Cutout Height36.8mm
Panel Cutout Width15.3mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
250V
Contact Voltage DC Nom
14V
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
KT Series
Contact Current AC Max
20A
Contact Current DC Max
-
Contact Voltage VDC
-
Panel Cutout Width
15.3mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

