Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.670 |
Price for:Each
Minimum: 500
Multiple: 500
$3,835.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKSF2BNB1BBBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.07P8639
Product RangeKS Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKS Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Voltage AC Nom277V
Contact Current DC Max21A
Contact Voltage DC Nom14V
Contact Voltage VDC14V
Panel Cutout Height36.6mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
14V
Panel Cutout Height
36.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
KS Series
Contact Voltage VAC
125V
Contact Current DC Max
21A
Contact Voltage VDC
14V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

