Print Page
237 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.730 |
| 5+ | $11.860 |
| 10+ | $11.340 |
Price for:Each
Minimum: 1
Multiple: 1
$12.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoKMD3CMB8BBBRG2
Newark Part No.07P8633
Product RangeKM Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeKM Series
Contact Current AC Max-
Contact Current Max21A
Contact Voltage VAC-
Contact Voltage DC Nom14V
Contact Current DC Max21A
Contact Voltage VDC14V
Panel Cutout Height36.6mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KMD3CMB8BBBRG2 is a double-pole waterproof Rocker Switch with a polycarbonate lens dual light actuator and ON-OFF-ON function. The KF series switch has maintained and momentary switch functions, snap-in mounting. It has silver-plated copper alloy contacts, silver-plated copper alloy terminal and nylon 66 94V-2 housing.
- 4.75mm Quick connect terminal
- Enclosed switch complies with IP65
- -25 to 85°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
21A
Panel Cutout Height
36.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
KM Series
Contact Current Max
21A
Contact Voltage DC Nom
14V
Contact Voltage VDC
14V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

