Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $7.570 |
Price for:Each
Minimum: 500
Multiple: 500
$3,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | KGC2BNB1BBBCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 07P8628 |
| Product Range | KG Series |
| Technical Datasheet | |
| Switch Operation | On-On |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | KG Series |
| Contact Current AC Max | 20A |
| Contact Current Max | 20A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | 20A |
| Contact Voltage DC Nom | 14V |
| Contact Voltage VDC | 14V |
| Panel Cutout Height | 36.6mm |
| Panel Cutout Width | 21mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Switch Operation | On-On |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 20A |
| Contact Voltage VAC | 250V |
| Contact Voltage DC Nom | 14V |
| Panel Cutout Height | 36.6mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | KG Series |
| Contact Current Max | 20A |
| Contact Current DC Max | 20A |
| Contact Voltage VDC | 14V |
| Panel Cutout Width | 21mm |
| Switch Terminals | Quick Connect |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

