Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.920 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | KFB3ALA2RBBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07P8625 |
| Product Range | KF Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | KF Series |
| Panel Cutout Diameter | 20.2mm |
| Contact Configuration | DPST |
| Switch Operation | On-Off |
| Contact Current Max | 10A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 10A |
| Contact Voltage DC Nom | 28V |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 28V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KFB3ALA2RBB is a double-pole single-throw (DPST) waterproof round Pushbutton Switch with a polycarbonate lighted actuator and ON-OFF function. The KF series switch has maintained and momentary switch functions, snap-in mounting. It has silver alloy contacts, silver-plated copper alloy terminal and nylon 66 94V-2 housing.
- 4.75mm Quick connect terminal
- Enclosed switch complies with IP65
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 20.2mm |
| Switch Operation | On-Off |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | KF Series |
|---|---|
| Contact Configuration | DPST |
| Contact Current Max | 10A |
| Actuator / Cap Colour | Red |
| Contact Voltage DC Nom | 28V |
| Contact Current DC Max | 10A |
| IP Rating | IP65 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
