Print Page
3,549 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $5.660 |
| 25+ | $5.290 |
| 50+ | $4.880 |
| 100+ | $4.580 |
| 250+ | $4.210 |
| 500+ | $3.800 |
| 1000+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | KFB2DNA1BBBCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 07P8624 |
| Product Range | KF Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | KF Series |
| Panel Cutout Diameter | 20.2mm |
| Contact Configuration | SPST-NO |
| Contact Voltage DC Nom | 28V |
| Contact Current Max | 10A |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 28V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KFB2DNA1BBB is a single-pole single-throw waterproof Round Pushbutton with quick connect terminals, (on)-off switch function, amber polycarbonate 94V-2 actuator, black nylon 66 94V-2 housing, steel spring, silver alloy contacts, silver-plated copper alloy terminals and movable arm. Enclosed switch complies to IP65 and snap-in mounting.
- Silicone rubber boot
- 1500VAC for 1 minute Dielectric strength
- 100MΩ at 500VDC Minimum insulation resistance
- 0.05Ω Maximum initial contact resistance
- 10000 Cycles DC electrical life
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 20.2mm |
| Contact Voltage DC Nom | 28V |
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Black |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | KF Series |
|---|---|
| Contact Configuration | SPST-NO |
| Contact Current Max | 10A |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 10A |
| Contact Current DC Max | 10A |
| IP Rating | IP65 |
| Switch Terminals | Quick Connect |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Alternatives for KFB2DNA1BBB
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

