Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $6.760 |
Price for:Each
Minimum: 1000
Multiple: 1000
$6,760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | KFB2ALA2RBBCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 07P8622 |
| Product Range | KF Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | KF Series |
| Panel Cutout Diameter | 20.2mm |
| Contact Current Max | 10A |
| Contact Configuration | SPST |
| Switch Operation | On-Off |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| Contact Voltage DC Nom | 28V |
| Contact Current AC Max | 10A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 10A |
| Contact Voltage VDC | 28V |
| IP Rating | IP65 |
| Switch Mounting | Panel Mount |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The KFB2ALA2RBB is a single-pole single-throw (SPST) lighted sealed Rocker Switch with illuminated neon red actuator and quick-connect terminals. The KF series switch comes with nylon 6.6 housing and silver-plated alloy contacts.
- 0.05Ω Maximum contact resistance
- 100000 cycles Mechanical life
- -25 to 85°C Operating temperature range
- IP65 Protection rating
Applications
Industrial
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 20.2mm |
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Round |
| Contact Voltage DC Nom | 28V |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 28V |
| Switch Mounting | Panel Mount |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | KF Series |
|---|---|
| Contact Current Max | 10A |
| Switch Operation | On-Off |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 10A |
| Contact Current DC Max | 10A |
| IP Rating | IP65 |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

