Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoGS100502Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6388
Your Part Number
2,833 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $36.700 |
| 5+ | $36.050 |
| 10+ | $35.400 |
Price for:Each
Minimum: 1
Multiple: 1
$36.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGS100502Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.05M6388
Technical Datasheet
Supply Voltage DC Min5V
Supply Voltage Min4.5VDC
Supply Voltage Max24VDC
Supply Voltage DC Max24V
Sensor TerminalsWire Leads
Operating Temperature Min-40°C
Sensor HousingCylindrical
Operating Temperature Max125°C
Output ConfigurationSink
Output Voltage Min400mV
Speed Sensor TypeHall Effect Gear Tooth
Output Voltage (Peak to Peak)-
Switching Speed-
Inductance-
Gear Pitch Range-
Coil Resistance Min-
Coil Resistance Max-
Housing Diameter12mm
Surface Speed-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The GS100502 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. 10 bit dynamic threshold direction offers, automatically adjusting magnetic range and self-compensating to target geometry.
- Sinusoidal vibration
- Anodized aluminum housing
- -40 to 125°C Operating temperature
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage DC Min
5V
Supply Voltage Max
24VDC
Sensor Terminals
Wire Leads
Sensor Housing
Cylindrical
Output Configuration
Sink
Speed Sensor Type
Hall Effect Gear Tooth
Switching Speed
-
Gear Pitch Range
-
Coil Resistance Max
-
Surface Speed
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
4.5VDC
Supply Voltage DC Max
24V
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Output Voltage Min
400mV
Output Voltage (Peak to Peak)
-
Inductance
-
Coil Resistance Min
-
Housing Diameter
12mm
Product Range
-
Technical Docs (1)
Alternatives for GS100502
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
