Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 250+ | $12.230 |
Price for:Each
Minimum: 800
Multiple: 400
$9,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoGPTCNC11Copy
Newark Part No.04M4529
Product RangeGP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact Configuration-
Switch TerminalsScrew
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeGP Series
Contact Voltage AC Nom250V
Operating Force Max12.3ozf
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
-
Contact Current Max
15A
Product Range
GP Series
Operating Force Max
12.3ozf
Microswitch Actuator
Pin Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

