Print Page
Product Information
ManufacturerZF
Manufacturer Part NoGPSCND11
Newark Part No.08P8812
Product RangeGP Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLever
Contact Configuration-
Switch TerminalsScrew
Contact Current Max-
Contact Voltage DC Nom-
Product RangeGP Series
Contact Voltage AC Nom-
Operating Force Max-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
-
Contact Current Max
-
Product Range
GP Series
Operating Force Max
-
Microswitch Actuator
Lever
Switch Terminals
Screw
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate