Print Page
Product Information
ManufacturerZF
Manufacturer Part NoFRH32A2DBBNN
Newark Part No.25K3834
Product RangeFR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeFR Series
Contact Current AC Max12A
Contact Current Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height22mm
Panel Cutout Width19.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCTo Be Advised
Product Overview
The FRH32A2DBBNN is a double-pole single-throw (DPST) Rocker Switch with a nylon 66 black actuator and ON-OFF function. The FR series switch has low profile design and panel mounting. It has silver alloy contacts, tin-plated copper alloy terminal and nylon 66 94V-2 base.
- Compact design
- Non-lighted
- 4.8mm Quick connect terminal
- -20 to 55°C Temperature range
Applications
Medical, Power Management, Consumer Electronics
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
12A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
19.2mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
FR Series
Contact Current Max
12A
Contact Current DC Max
-
Panel Cutout Height
22mm
Panel Cutout Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

