Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZF
Manufacturer Part NoF81A-B110
Newark Part No.50B1957
Product RangeF80 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerZF
Manufacturer Part NoF81A-B110
Newark Part No.50B1957
Product RangeF80 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeF80 Series
Contact ConfigurationSPST-NO
Contact Voltage AC Nom400V
Switch Operation-
Contact Current Max10A
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Product Range
F80 Series
Contact Voltage AC Nom
400V
Contact Current Max
10A
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate