Print Page
993 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.840 |
| 10+ | $8.340 |
| 25+ | $8.070 |
| 50+ | $7.900 |
| 100+ | $7.440 |
| 250+ | $6.500 |
| 500+ | $6.040 |
| 1000+ | $5.400 |
Price for:Each
Minimum: 1
Multiple: 1
$8.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF69-65ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.26M4661
Product RangeF Series
Technical Datasheet
Product RangeF Series
Microswitch Type-
Pushbutton Switch TypeStandard
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Contact Current Max10A
Contact Voltage DC Nom-
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage AC Nom125V
Contact Voltage VAC250V
Operating Force Max-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorNon Illuminated
Panel Cutout (H x W)14mm x 28.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F69-30A is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal momentary actuator. The E69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
F Series
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Voltage DC Nom
-
Contact Current AC Max
10A
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Microswitch Type
-
Microswitch Actuator
Button
Switch Operation
Off-(On)
Contact Current Max
10A
Actuator / Cap Colour
White
Contact Voltage AC Nom
125V
Operating Force Max
-
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
14mm x 28.6mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

