Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDG13B1AACopy
Newark Part No.48F5774
Product RangeDG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeDG Series
Contact Voltage AC Nom125V
Operating Force Max140gf
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DG series subminiature Snap-action Switch can be mounted to circuit boards in upright position or horizontally with terminals bent left or right. It has stainless steel auxiliary actuator, silver-plated brass terminals and UL94V-0 rated PPS base.
- UL94V-0 rated PBTP cover and actuator button
- Flat straight and roller lever types available
- 0.05A up to 3A Contact rating
- 1 x 10⁶ operations Mechanical life (depending on model)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
DG Series
Operating Force Max
140gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

