Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDC3CL1RB
Newark Part No.11J6282
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max90N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DC Series
Operating Force Max
90N
Microswitch Actuator
Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

