Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.610 |
Price for:Each
Minimum: 1120
Multiple: 560
$8,523.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC1C-A1RBCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.95F9728
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom48V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max90N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DC1CA1RB is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a roller lever actuator. The DC series switch has high contact stability due to specific contact material and high repeat accuracy. It has AuNi contacts, silver-plated solder terminal and PET housing.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
DC Series
Operating Force Max
90N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

