Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1120+ | $3.380 |
Price for:Each
Minimum: 1120
Multiple: 1120
$3,785.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | DB2C-B1LCCopy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 29X7985 |
| Product Range | DB Series |
| Technical Datasheet | |
| Microswitch Type | Subminiature |
| Microswitch Actuator | Straight Lever |
| Contact Configuration | SPDT |
| Switch Terminals | Quick Connect |
| Contact Current Max | 10.1A |
| Contact Voltage DC Nom | - |
| Product Range | DB Series |
| Contact Voltage AC Nom | 250V |
| Operating Force Max | 0.85N |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Microswitch Type | Subminiature |
|---|---|
| Contact Configuration | SPDT |
| Contact Current Max | 10.1A |
| Product Range | DB Series |
| Operating Force Max | 0.85N |
| Microswitch Actuator | Straight Lever |
|---|---|
| Switch Terminals | Quick Connect |
| Contact Voltage DC Nom | - |
| Contact Voltage AC Nom | 250V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

