Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $4.040 |
Price for:Each
Minimum: 1000
Multiple: 200
$4,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoD443-R1RA-G2
Newark Part No.20X5196
Product RangeD4 Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorShort Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeD4 Series
Contact Voltage AC Nom250V
Operating Force Max3.3N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The D443-R1RA is a SPDT miniature Snap-action Switch with tab terminals and silver alloy contacts. It has UL94V-0 flame-retardant self-extinguishing thermoplastic polyester case/cover and silver-plated brass moving blade. Reinforced mounting holes totally contained in case to provide maximum distance to mounting hardware.
- Long-life stainless steel spring mechanism
- Offset terminal maintain adequate spacing when quick connector used
- UL94V-0 Flammability rating
- <lt/>3mm Contact gap
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
D4 Series
Operating Force Max
3.3N
Microswitch Actuator
Short Roller Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate