Print Page
1,602 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.200 |
| 10+ | $1.960 |
| 25+ | $1.900 |
| 50+ | $1.850 |
| 100+ | $1.790 |
| 250+ | $1.690 |
| 500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoCRE22F2FBBNE
Newark Part No.01M7234
Product RangeCR Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCR Series
Contact Current Max20A
Contact Current AC Max20A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height29.2mm
Panel Cutout Width12.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CRE22F2FBBNE is a 20A 1-pole Rocker Switch with 2-color molded button available for maximum visibility. It fits to 3 panel cut-out widths, lighted and non-lighted versions, splash-proof option available, Quick connect termination, nylon material with silver alloy contacts.
- 100000-cycle mechanical durability
- 100MΩ minimum at 500VDC insulation resistance
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
12.2mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
CR Series
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
29.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

