Print Page
301 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 5+ | $12.520 |
| 10+ | $11.690 |
| 25+ | $10.890 |
| 50+ | $10.030 |
| 100+ | $9.450 |
| 250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E79-30A0Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.29F2923
Product RangeE Series
Technical Datasheet
Switch Operation(On)
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max757gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E7930A0 is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal standard actuator and ON function. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
757gf
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

