Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.96 |
| 5+ | $9.24 |
| 10+ | $8.88 |
| 25+ | $8.16 |
| 50+ | $7.94 |
| 100+ | $7.72 |
| 250+ | $6.81 |
Price for:Each
Minimum: 1
Multiple: 1
$9.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E68-30A0
Newark Part No.84F507
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Switch Operation(On)
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max757gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E6830A0 is a single-pole double-throw (SPDT) Pushbutton Switch with thermoplastic acetal actuating button and gold cross point ON contacts. This panel mount pushbutton switch features thermoplastic polyester case, beryllium copper moving blades, stainless steel springs and brass terminals.
- UL94V-O Flammability rating
- Long-life coil spring, snap-action mechanism
- 6000 Minimum operations (according UL)
- -40 to 85°C Temperature rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Switch Operation
(On)
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
E Series
Operating Force Max
757gf
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate