Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.440 |
| 5+ | $11.440 |
| 10+ | $10.580 |
| 25+ | $9.580 |
| 50+ | $8.840 |
Price for:Each
Minimum: 1
Multiple: 1
$12.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E68-00A0
Newark Part No.94F3239
Product RangeE Series
Technical Datasheet
Switch Operation(On)
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125V
Operating Force Max4.2N
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E6800A0 is a single-pole double-throw (SPDT) panel-mount Pushbutton Switch with a thermoplastic acetal actuator and ON function. The E68 series switch has long life coil spring and snap action mechanism. It has gold crosspoint contacts, brass terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)
Microswitch Actuator
Button
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
No SVHC (25-Jun-2025)
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
E Series
Operating Force Max
4.2N
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate