Print Page
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 5+ | $9.570 |
| 10+ | $9.100 |
| 25+ | $8.440 |
| 50+ | $7.830 |
| 100+ | $7.260 |
| 250+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | 0E65-00A0Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 63M3644 |
| Product Range | E Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | E Series |
| Panel Cutout Diameter | - |
| Contact Configuration | SPST |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Plunger |
| Actuator / Cap Colour | - |
| Contact Current AC Max | 16A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel, Snap-In |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | - |
| Switch Operation | Momentary |
| Actuator / Cap Colour | - |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel, Snap-In |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | E Series |
|---|---|
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Plunger |
| Contact Current AC Max | 16A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

