Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $7.420 |
Price for:Each
Minimum: 1000
Multiple: 250
$7,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E13-00J0Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29F2877
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0E1300J0 is a single-pole double-throw Snap Action Switch, button with ferrule actuator, 425gf maximum operating force and quick connect, solder terminal. Standard ratio actuator or button. General purpose phenolic case, copper alloy common terminal and silver alloy contacts.
- Long life coil spring, snap action mechanism
- Thermoplastic actuating button
- Copper alloy moving blade
- Stainless steel spring
- Sintered stainless steel roller
Applications
Consumer Electronics, Automation & Process Control, Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
425gf
Microswitch Actuator
Spring Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

