Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC1.3-12F1
Newark Part No.23AJ4640
Your Part Number
No Longer Available
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoPC1.3-12F1
Newark Part No.23AJ4640
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity1.3Ah
External Diameter-
Battery Size Code-
Battery TerminalsQuick Connect
External Height57mm
External Width45mm
Pack Quantity1
Battery Type / Size-
External Depth97mm
Weight570g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
12V
Battery Capacity
1.3Ah
Battery Size Code
-
External Height
57mm
Pack Quantity
1
External Depth
97mm
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Quick Connect
External Width
45mm
Battery Type / Size
-
Weight
570g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
