Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS D
Newark Part No.13AJ3020
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.610 |
| 25+ | $2.460 |
| 50+ | $2.350 |
| 100+ | $2.120 |
Price for:Each
Minimum: 12
Multiple: 12
$31.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS D
Newark Part No.13AJ3020
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeD
Battery TechnologyAlkaline
External Diameter34mm
Battery Capacity18.4Ah
External Height61mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
External Depth-mm
Battery Type / SizeD
Weight142g
Battery IEC CodeLR20
Battery NEDA Code13A
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Capacity
18.4Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
Battery Type / Size
D
Battery IEC Code
LR20
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
D
External Diameter
34mm
External Height
61mm
Pack Quantity
1
External Depth
-mm
Weight
142g
Battery NEDA Code
13A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate