Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CR-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AJ3019
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 300+ | $4.060 |
Price for:Each
Minimum: 300
Multiple: 300
$1,218.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoZEUS CR-2Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AJ3019
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
External Diameter15.6mm
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
Battery Type / SizeCR2
External Depth-
Weight10g
Battery IEC CodeCR15H270
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
CR2
Battery Capacity
800mAh
External Height
27mm
Pack Quantity
1
Battery Type / Size
CR2
Weight
10g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
