Print Page
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.460 | $0.100 |
| 5+ | $0.424 | $0.100 |
| 10+ | $0.410 | $0.100 |
| 25+ | $0.386 | $0.100 |
| 50+ | $0.370 | $0.100 |
| 100+ | $0.334 | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZEUS BATTERY PRODUCTS
Manufacturer Part NoCR1616
Newark Part No.13AJ2989
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium Manganese Dioxide
Battery Capacity50mAh
External Diameter16mm
Battery TerminalsPressure Contact
External Height1.6mm
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeCoin Cell
Weight1.2g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
16mm
External Height
1.6mm
External Width
-
Battery Type / Size
Coin Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
50mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Weight
1.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
