
Product Information
Product Overview
FG420-D is a FG400 series 2-channel arbitrary/function generator. The FG400 easily generates basic, application specific and arbitrary waveforms with a sine wave frequency range of .01 µHz to 30 MHz Output waveforms consist of Sine, Square, Pulse, Ramp, Parameter-variable, Noise (Gaussian distribution), DC and Arbitrary. This unit includes isolated outputs that allow the user to use it in the development of floating circuits, like motor drives, inverters, power supplies and other power electronic devices.
- 20Vp-p output
- Intuitive operation with a 3.5” LCD screen
- Synchronize up to 6 units to provide up to 12 output channels
- Continuous, modulation, sweep, burst, sequence oscillation modes
Contents
Arbitrary/Function Generator, Power cord (UL/CSA standard), User’s manuals and application software (1 set).
Technical Specifications
Arbitrary, Function, Pulse
FG400 Series
AM, Burst, FM, FSK, PM, PWM, Sweep
CN, JP, US
2 Channel
30MHz
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
