Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | YOKOGAWA |
|---|---|
| Manufacturer Part No | CL-220Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76K2612 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $936.090 |
| 5+ | $898.230 |
| 10+ | $870.120 |
| 25+ | $819.710 |
| 50+ | $785.230 |
Price for:Each
Minimum: 1
Multiple: 1
$936.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YOKOGAWA |
|---|---|
| Manufacturer Part No | CL-220Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 76K2612 |
| Technical Datasheet | |
| DMM Functions | AC/DC Current |
| Current Measure AC Max | 300A |
| Voltage Measure AC Max | - |
| Voltage Measure DC Max | - |
| Resistance Measure Max | - |
| DMM Response Type | Mean Value |
| Range Selection | Auto |
| No. of Digits | - |
| Jaw Opening Max | 24mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Yokogawa CL-220 AC/DC Mini Clamp-on.
- Display : LCD (Digital display: 3999 counts)
- AC/DC current measurements with current ranges up to 300A
- Range Switching : Auto-range
- Data hold : On all range
- 24mm in diameter of measurable conductor
- Light weight & compact design
- Mean value display
- Sleep Function : Automatically powered down in about 5 minutes after the last switch operation
- Battery Life : Approx. 11 hours (continuous)
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Batteries, carrying case and User's manual.
Technical Specifications
| DMM Functions | AC/DC Current |
|---|---|
| Voltage Measure AC Max | - |
| Resistance Measure Max | - |
| Range Selection | Auto |
| Jaw Opening Max | 24mm |
| SVHC | To Be Advised |
| Current Measure AC Max | 300A |
|---|---|
| Voltage Measure DC Max | - |
| DMM Response Type | Mean Value |
| No. of Digits | - |
| Product Range | - |
Technical Docs (1)
Alternatives for CL-220
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |