Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part NoCA550-F3/TE
Newark Part No.91AH5618
Product RangeCA500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,657.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3,657.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part NoCA550-F3/TE
Newark Part No.91AH5618
Product RangeCA500 Series
Technical Datasheet
External Height260mm
External Width130mm
External Depth53mm
AccuracyCurrent: 0.01%, Voltage: 0.015%, Resistance: 0.015%, RTD: 0.1°C, Frequency/Pulse: 0.005%
Weight900g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeCA500 Series
SVHCTo Be Advised
Product Overview
CA550 is a high-performance, multi-function calibrator designed for use in multiple applications. Featuring useful functions for field work, these multi-function calibrators help you calibrate field instruments with improved source and measurement accuracy.
- Sources and measures DC voltage, DC current, RTD, TC, resistance, frequency and pulse signals
- Corresponds to 17 types of TC standard (JIS/IEC/DIN/ASTM/GOST R)
- Corresponds to 14 types of RTD standard (JIS/IEC/GOST R)
- No communication function
- Add deg F setting procedure option
Contents
CA550 multi-function process calibrator, Lead cable for source(98020), Source/ measurement lead cable(98035), 99045 binding post (red black), 99046 binding post, USB cable, Soft case.
Technical Specifications
Calibration Type
DC Current, DC Voltage, Frequency, Pulse Signal, RTD, Resistance, Thermocouple
External Width
130mm
Accuracy
Current: 0.01%, Voltage: 0.015%, Resistance: 0.015%, RTD: 0.1°C, Frequency/Pulse: 0.005%
Operating Temperature Min
-10°C
Product Range
CA500 Series
External Height
260mm
External Depth
53mm
Weight
900g
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
