Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.860 |
Price for:Each
Minimum: 1
Multiple: 1
$142.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No758924
Newark Part No.60M3108
Technical Datasheet
Inter Series Connector ABanana x 2
Convert From Positions2Positions
Convert From GenderJack
Inter Series Connector BBNC Coaxial
Convert To Positions1Positions
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
Banana x 2
Convert From Gender
Jack
Convert To Positions
1Positions
Product Range
-
Convert From Positions
2Positions
Inter Series Connector B
BNC Coaxial
Convert To Gender
Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
