Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No701945Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09X6211
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $585.710 |
Price for:Each
Minimum: 1
Multiple: 1
$585.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701945Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.09X6211
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth250MHz
Input Voltage Max1kV
Test Probe Attenuation100:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
701945 is a 100:1 passive probe for high voltage measurement up to 1000Vrms. Suitable for use with DL1700, DLM2000, DLM3000, DLM4000, DLM5000, DL/6000, DLM6000, DL9000 and SB5000 series.
- Bandwidth range from DC to 250MHz (-3dB)
- Maximum input voltage of 1000Vrms
- 3meter probe
Contents
Ground leads, Solid tip, Spring tip, Insulated cap, Pincher tip, Tool, Safety alligator clip, Color-coding rings.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
1kV
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
250MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
