Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No701926
Newark Part No.63T8217
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701926
Newark Part No.63T8217
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth50MHz
Input Voltage Max7kV
Test Probe Attenuation100:1, 1000:1
For Use WithOscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
701926 is a high voltage 7KV (peak) differential probe. The attenuation ratio is switchable between 100:1 and 1000:1.
- Bandwidth range from DC to 50MHz
- Power can be supplied from the DL series, 700938 or 701934
- Work with oscilloscopes, ScopeCorders
- Maximum input voltage(to ground) is 1000Vrms CAT III, 5000Vrms or 7000Vpeak CAT I
- Internal battery or probe power supply
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
7kV
For Use With
Oscilloscopes
SVHC
To Be Advised
Bandwidth
50MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate