Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,685.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4,685.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No701917Copy
Newark Part No.91AH5623
Technical Datasheet
Meter Side ConnectorBNC with Power Plug
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min1mA
For Use WithYOKOGAWA DL Series Digital OSC, ScopeCorders, Waveform Measuring Instruments, 701934 Power Supply
Product Range-
SVHCTo Be Advised
Product Overview
- 50MHz / 5ARMS current probe
- 10x more sensitive than previous models 701928/701929/701932/701933
- Low noise compact current probe for measuring low level currents from 1mA to 5 A
- Slim and light weight sensor head makes it easy to use in narrow spaces
- Zero-adjustment can be done by simply pushing the button on the termination box
- Demagnetization can also be done by holding down the DEMAG button for a quicker setup
- Powered by the DL’s probe power supply terminal
- Probes are also compatible with the 701934 probe power supply
Technical Specifications
Meter Side Connector
BNC with Power Plug
Current Range Max
5A
For Use With
YOKOGAWA DL Series Digital OSC, ScopeCorders, Waveform Measuring Instruments, 701934 Power Supply
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
1mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
