Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $450.000 |
Price for:Each
Minimum: 1
Multiple: 1
$450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
700929 is an isolated passive probe with an attenuation ratio of 10:1. It designed to be used with isolated input connectors. The 700929 is the only probe to be used with the 700926 isolator. The 700929 is recommended for use with the 701855 high speed isolation module of the DL700 series.
- Bandwidth range from DC to 100MHz (-3dB)
- Input resistance of 10Mohm
- Input capacitance of 18pF
- Cable length of 1.5m
- EN61010-031:2002, CAT II safety rating
Contents
B9940WX safety plug-on clip (pincher), Safety clip lead (B9940WX).
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
1kV
For Use With
YOKOGAWA ScopeCorder With Isolated BNC Inputs
SVHC
To Be Advised
Bandwidth
100MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
