Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No260-420-NTNTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19M1156
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.000 |
Price for:Each
Minimum: 1
Multiple: 1
$80.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No260-420-NTNTCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.19M1156
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 50V
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
260-420-NTNT is a stylist series taut band surface mount panel meter.
- 4-1/2 digit
- 0-50VDC voltmeter
- DC voltmeter- zero-left
- 2% accuracy
- Square meter
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
SVHC
To Be Advised
Meter Range
0V to 50V
Panel Cutout Width
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
