Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYOKOGAWA
Manufacturer Part No260-320-SJSJ
Newark Part No.19M0623
Product RangeSTYLIST Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No260-320-SJSJ
Newark Part No.19M0623
Product RangeSTYLIST Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0V to 600V
Panel Cutout Height-
Panel Cutout Width-
Product RangeSTYLIST Series
SVHCTo Be Advised
Technical Specifications
Meter Function
DC Voltage
Panel Cutout Height
-
Product Range
STYLIST Series
Meter Range
0V to 600V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate