Print Page
2560A-VA-UF-D
Calibrator, DC Current, DC Voltage, RTD, Resistance, Thermocouple, 177 mm, 426 mm, 400 mm, 13 kg
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No2560A-VA-UF-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH7300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
$16,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No2560A-VA-UF-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.83AH7300
Technical Datasheet
Calibration TypeDC Current, DC Voltage, RTD, Resistance, Thermocouple
External Height177mm
External Width426mm
External Depth400mm
Accuracy-
Weight13kg
Operating Temperature Min5°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
2560A is a simple, precise and cost effective solution for calibrating DC measuring instruments such as analogue meters, thermometers, temperature transmitters, data loggers and multimeters. It features high-precision DC sourcing capabilities, versatility for several test applications, and a simple, easy to use interface.
- High basic accuracy (DC voltage: ±50ppm, DC current: ±70ppm)
- High stability (DC voltage: ±10ppm/h, DC current: ±20ppm/h)
- High resolution
- Wide output range
- Deg C and F option
- UL/CSA standard
- Dimension is 426mm (W) × 177mm (H) × 400mm (D)
Contents
Precision DC calibrator, Power cord, B8506ZK, B8506WA (each 1), B8506ZL Alligator clip adapter set, 758921 Fork terminal adapter, Rubber feet (2 sets (4)), Terminal plug, User’s manual.
Technical Specifications
Calibration Type
DC Current, DC Voltage, RTD, Resistance, Thermocouple
External Width
426mm
Accuracy
-
Operating Temperature Min
5°C
Product Range
-
External Height
177mm
External Depth
400mm
Weight
13kg
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
