Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYOKOGAWA
Manufacturer Part No251-240-LSVA8JDD/UL
Newark Part No.79R7708
Product Range251 Series
Your Part Number
No Longer Available
Product Information
ManufacturerYOKOGAWA
Manufacturer Part No251-240-LSVA8JDD/UL
Newark Part No.79R7708
Product Range251 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0kA to 1kA
Panel Cutout Height-
Panel Cutout Width-
Product Range251 Series
SVHCTo Be Advised
Product Overview
251-240-LSVA8JDD/UL is a horizon line panel meter. This meter possess the same precision qualities as New Big Look. In addition, Horizon Line panel meters can be front or rear mounted on panel.
- 2-1/2 digit
- 0KA to 1KA AC ammeter
- Transformer rated
- Pivot and jewel type
- Iron-vane movement
- 0-5Amps scale
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
251 Series
Meter Range
0kA to 1kA
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
