Product Information
Product Overview
The 250-340-LSNL is a 3-1/2-inch new big look Analogue Panel Meter with iron vane, pivot and jewel. In this design the coil and pointer are supported by polished steel pivots at each end which fit into jewel bearings. Pivot and jewel meters are recommended for high-vibration environments because of the mechanism inherent stability and strength. Accuracy and repeatability are almost equal to the taut-bands and good performance from the pivot and jewel construction is the reason for its long popularity. Do not specify pivot and jewel meter for applications that involves high shock, but do take advantage of this meter ability to withstand vibration. This meter features extra-wide scales, big bold numerals above the scale and divisions for unobstructed reading. Tapered needle-sharp pointers and shadow-free acrylic covers help to pinpoint values. Gasket sealer gives new big look dust and moisture resistant design.
- Dust resistant construction
- Transformer-rated
- High sensitivity
- AC amps (I/V) 60Hz
- Transformer rated
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
AC Current
-
-
0A to 30A
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate