
Product Information
Alternatives for 250 240 LSLS
1 Product Found
Product Overview
The 250 240 LSLS is a 2-1/2-inch new big look Analogue Panel Meter with taut band. Taut band is a means of suspending the moving mechanism between two ribbons of metal, obviating the need for pivots, jewels and control springs found in conventional mechanisms. The absence of friction resulting from this permits greater sensitivities and provides more rugged meters. Common failures of conventional meter is subjected to shock testing are cracked jewels and blunted pivots. Taut band without pivot and jewels, consequently will withstand shock in excess of that specified for pivot and jewel meter. Taut-band meter will withstands 100G shock. This meter features extra-wide scales, big bold numerals above the scale and divisions for unobstructed reading. Tapered needle-sharp pointers and shadow-free acrylic covers help to pinpoint values. Gasket sealer gives new big look dust and moisture resistant design.
- Dust resistant construction
- High sensitivity
- Higher accuracy
- AC amps (I/V) 60Hz
- Self contained
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
AC Current
-
-
0A to 5A
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
